
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4373HMS8#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50AK3657 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 10+ | $8.990 |
| 25+ | $8.490 |
| 50+ | $7.990 |
| 100+ | $7.680 |
| 250+ | $7.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4373HMS8#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50AK3657 |
| Technical Datasheet | |
| IC Function | Ideal Diode Controller |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 80V |
| IC Package Type | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4373 is a positive high voltage, low quiescent current ideal diode controller that drive an external N-channel MOSFET to replace a schottky diode. It controls forward voltage drop across the MOSFET to ensure current delivery or current transfer from one path to other even at light loads. A 5µA operating current achieves high efficiency for intermittent load applications or always-on backup power supplies. If a power source fails or is shorted, a fast turnoff minimizes reverse current transients. LTC4373 control back-to-back N-channel MOSFETs for inrush current control and load switching. It has a UV pin for undervoltage monitoring while active-low UVOUT pin provides hysteresis adjustment and status information. During undervoltage, back-to-back MOSFETs are cut off and quiescent current reduces to 0.5μA. Applications include automotive battery protection, redundant power supplies, portable instrumentation, solar powered systems, energy harvesting applications and supply holdup.
- Reduces power dissipation by replacing a power schottky diode
- Wide operating voltage range from 2.5V to 80V
- Reverse supply protection to -28V
- No TVS input clamps required
- High side external N-channel MOSFET drive
- Shutdown input for ON/OFF control
- Fast reverse current turn-off within 1.5µs
- 8-lead plastic MSOP package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Ideal Diode Controller |
|---|---|
| Supply Voltage Max | 80V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.5V |
|---|---|
| IC Package Type | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
