
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 10+ | $15.680 |
| 25+ | $15.230 |
| 50+ | $13.740 |
| 100+ | $12.950 |
| 250+ | $11.380 |
| 500+ | $11.010 |
Product Information
Product Overview
LTC®4234 is a 20A guaranteed SOA hot swap controller allows a board to be safely inserted and removed from a live backplane. The part integrates a hot swap controller, power MOSFET, and current sense resistor in a single package for small form factor applications. The MOSFET Safe Operating Area is production tested and guaranteed for the stresses in Hot Swap applications. This provides separate inrush current control and an 11% accurate 22.5A current limit with output-dependent foldback. Application includes high availability servers, solid state drives, industrial, 240W, 12V systems.
- Allows safe board insertion into live backplane
- Small footprint
- Current and temperature monitor outputs
- Overtemperature protection
- Adjustable current limit timer before fault
- Power good and fault outputs
- Input supply range from 2.9 to 15V (TA = 25°C, VDD = 12V)
- Typical turn-on delay is 48ms (Step VUV to 2V, VGATE <gt/> 13V, TA = 25°C)
- 38-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
240W/12V Systems, High Availability Servers, Industrial, Solid State Drives
-
15V
QFN
Internal
Hot Swap Controller
125°C
-
No SVHC (04-Feb-2026)
1Channels
2.9V
QFN
38Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
