Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4231HUD-1#PBFCopy
Newark Part No.02AM2545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.800 |
| 25+ | $7.250 |
| 50+ | $7.020 |
| 100+ | $6.800 |
| 250+ | $6.570 |
| 500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4231HUD-1#PBFCopy
Newark Part No.02AM2545
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max36V
IC Case / PackageQFN
No. of Pins12Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionMicropower Hot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
36V
No. of Pins
12Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.7V
IC Case / Package
QFN
Power Switch
MOSFET
IC Function
Micropower Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
