Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4224IDDB-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2541RL
Cut Tape02AM2541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.580 | $8.58 |
| Total Price | $8.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 25+ | $6.190 |
| 50+ | $5.950 |
| 100+ | $5.710 |
| 250+ | $5.490 |
| 500+ | $5.260 |
| 1000+ | $5.130 |
| 2500+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4224IDDB-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2541RL
Cut Tape02AM2541
No. of Channels2Channels
Supply Voltage Min2.7V
Supply Voltage Max6V
IC Case / PackageDFN-EP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionLow Voltage Hot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
6V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.7V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
Low Voltage Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
