
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 10+ | $13.140 |
| 25+ | $12.230 |
| 50+ | $11.740 |
| 100+ | $11.240 |
| 250+ | $10.860 |
| 500+ | $10.480 |
Product Information
Product Overview
LTC4215 is a Hot Swap™ controller. It allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status. The device features adjustable foldback current limit and a soft-start pin that sets the dI/dt of the inrush current. An I²C interface may configure the part to latch off or automatically restart after the device detects a current limit fault. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on. It is widely used in applications such as live board insertion, electronic circuit breakers, computers, servers, platform management etc.
- 8bit ADC monitors current and voltage
- Wide operating voltage range is 2.9V to 15V
- Circuit breaker timeout is 20μs typ at (TA = 25°C, VDD = 12V)
- dI/dt controlled soft-start
- High side drive for external N-channel MOSFET
- No external gate capacitor required
- Input overvoltage/undervoltage protection, inrush current limit with foldback
- Optional latch off or auto-retry after faults, alerts host after faults
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
15V
16Pins
External
Hot Swap Controller with I2C Compatible Monitoring
85°C
-
No SVHC (04-Feb-2026)
Computers, Electronic Circuit Breakers, Live Board Insertion, Platform Management, Servers
2.9V
TSSOP
TSSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
