Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4162IUFD-FSTM#PBF
Newark Part No.02AM2532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $7.100 |
| 25+ | $6.780 |
| 50+ | $6.450 |
| 100+ | $6.130 |
| 250+ | $5.900 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4162IUFD-FSTM#PBF
Newark Part No.02AM2532
Battery TypeLiFePO4
Input Voltage35V
Battery Charge Voltage3.6V
Charge Current3.2A
IC Case / PackageQFN-EP
No. of Pins28Pins
No. of Cells9Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
LiFePO4
Battery Charge Voltage
3.6V
IC Case / Package
QFN-EP
No. of Cells
9Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
35V
Charge Current
3.2A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
