Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4126EV-10#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM2523RL
Cut Tape02AM2523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 25+ | $6.580 |
| 50+ | $6.300 |
| 100+ | $6.010 |
| 250+ | $5.880 |
| 500+ | $5.760 |
| 1000+ | $5.640 |
| 2500+ | $5.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4126EV-10#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM2523RL
Cut Tape02AM2523
Battery TypeLi-Ion
Input Voltage5.5V
Battery Charge Voltage4.2V
Charge Current10mA
IC Case / PackageLQFN-EP
No. of Pins12Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
LQFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
10mA
No. of Pins
12Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
