Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4120EUD#PBFCopy
Newark Part No.02AM2519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $8.140 |
| 25+ | $7.570 |
| 50+ | $7.330 |
| 100+ | $7.100 |
| 250+ | $6.870 |
| 500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4120EUD#PBFCopy
Newark Part No.02AM2519
Battery TypeLi-Ion, Li-Pol
Input Voltage40V
Battery Charge Voltage11V
Charge Current400mA
IC Case / PackageQFN
No. of Pins16Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
11V
IC Case / Package
QFN
No. of Cells
2Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
40V
Charge Current
400mA
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
