Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4020IUHF#TRPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AM1255RL
Cut Tape49AM1255
Your Part Number
5,151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.140 | $19.14 |
| Total Price | $19.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 25+ | $14.220 |
| 50+ | $13.710 |
| 100+ | $13.190 |
| 250+ | $12.870 |
| 500+ | $12.750 |
| 1000+ | $12.740 |
| 2500+ | $12.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4020IUHF#TRPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AM1255RL
Cut Tape49AM1255
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Input Voltage55V
Battery Charge Voltage55V
Charge Current20A
IC Case / PackageQFN-EP
No. of Pins38Pins
No. of Cells12Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
55V
IC Case / Package
QFN-EP
No. of Cells
12Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
55V
Charge Current
20A
No. of Pins
38Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
