
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 10+ | $10.820 |
| 25+ | $9.880 |
| 50+ | $9.560 |
| 100+ | $9.240 |
| 250+ | $9.170 |
| 500+ | $9.100 |
Product Information
Product Overview
LTC4013 is a high voltage battery charger that is well suited for charging a wide range of lead-acid batteries including both vented and sealed types. It supports bulk, float, absorption and equalization charging. It also supports termination options for Li-Ion/Polymer and LiFePO4 batteries. Charging is performed with a high efficiency synchronous buck (step-down) converter that uses external N-channel MOSFETs. Switching frequency is resistor programmable or can be synchronized to an external clock. It also includes maximum power point tracking input-voltage regulation for limited power sources such as solar panels. Other features include user-programmable absorption and equalization times, temperature-compensated charge voltage and an external N-channel MOSFET isolation control circuit. It is used in applications such as battery backup for lighting, UPS systems, security cameras, computer control panels, portable medical equipment, solar-powered systems, industrial battery charging.
- Wide input voltage range is 4.5V to 60V
- Wide battery voltage range is 2.4V to 60V
- Built-in charge algorithms for lead-acid and Li-Ion
- Maximum power point tracking input control
- NTC temperature compensated float voltage
- Two open drain status pins
- Float voltage accuracy is ±0.5%, charge current accuracy is ±5%
- Switching frequency is 1050KHz maximum at (RT = 40.2Kohm, TA = 25°C)
- Operating junction temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol
60V
QFN-EP
6Cells
125°C
-
No SVHC (04-Feb-2026)
60V
20A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
