Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4002EDD-8.4#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4002EDD-8.4#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6955
Battery TypeLi-Ion
Input Voltage22V
Battery Charge Voltage8.4V
Charge Current3A
IC Case / PackageDFN
No. of Pins10Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
8.4V
IC Case / Package
DFN
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
22V
Charge Current
3A
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
