LTC3884IRHE-1#WPBF
DC/DC Controller, Synchronous Buck, 4.5V to 38V Supply, 2 Output, 1MHz, GQFN-EP-48

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3884IRHE-1#WPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3311 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 10+ | $15.450 |
| 25+ | $14.870 |
| 50+ | $14.300 |
| 100+ | $13.720 |
| 250+ | $13.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3884IRHE-1#WPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK3311 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 38V |
| No. of Outputs | 2Outputs |
| Duty Cycle (%) | - |
| IC Case / Package | GQFN-EP |
| No. of Pins | 48Pins |
| Switching Frequency | 1MHz |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Controller IC Case Style | GQFN-EP |
| No. of Outputs | 2 Output |
Product Overview
LTC3884-1 is a dual output polyphase DC/DC synchronous step-down switching regulator controllers with an I²C-based PMBus compliant serial interface. The controllers employ a constant-frequency current mode architecture, together with a unique scheme to provide excellent performance for sub-milliohm DCR applications. This device supported by the LTpowerPlay® software development tool with graphical user interface (GUI). Programmable loop compensation allows the controller to be compensated digitally. Switching frequency, channel phasing, output voltage, and device address can be programmed both by the digital interface as well as external configuration resistors. Additionally, parameters can be set via the digital interface or stored in EEPROM. It is widely used in application such as telecom, datacom, and storage systems, industrial and point-of-load applications etc.
- Telemetry read-back includes VIN, IIN, VOUT, IOUT, temperature and faults
- Programmable voltage, current limit, digital softstart/stop, sequencing, margining, OV/UV/OC
- Sub-milliohm DCR current sensing
- Digitally adjustable loop compensation parameters
- Output voltage accuracy over temperature is ±0.5%
- Integrated input current sense amplifier, internal EEPROM with ECC and fault logging
- Integrated N-channel MOSFET gate drivers, power conversion
- Input voltage range is 4.5V to 38V, accurate polyphase® current sharing for upto 6 phases
- Operating temperature is -40°C to 125°C, AEC-Q100 qualified for automotive application
- Package style is 48-lead plastic GQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 38V |
| Duty Cycle (%) | - |
| No. of Pins | 48Pins |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | GQFN-EP |
| Supply Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 2Outputs |
| IC Case / Package | GQFN-EP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 2 Output |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
