Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3882EUJ-1#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM2494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 10+ | $12.320 |
| 25+ | $11.850 |
| 50+ | $11.380 |
| 100+ | $10.910 |
| 250+ | $10.530 |
| 500+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3882EUJ-1#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM2494
Control ModeVoltage
Supply Voltage Min4.5V
Supply Voltage Max13.8V
Duty Cycle (%)87.5%
IC Case / PackageQFN
No. of Pins40Pins
Switching Frequency1.25MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
13.8V
IC Case / Package
QFN
Switching Frequency
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
Duty Cycle (%)
87.5%
No. of Pins
40Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
