Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3871ILXE-1#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
| 10+ | $17.620 |
| 25+ | $16.520 |
| 50+ | $15.920 |
| 100+ | $15.310 |
| 250+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3871ILXE-1#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2483
Control ModeCurrent
Supply Voltage Min1.2V
Supply Voltage Max100V
No. of Outputs1Outputs
Duty Cycle (%)98%
IC Case / PackageLQFP-EP
No. of Pins48Pins
Switching Frequency500kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
100V
Duty Cycle (%)
98%
No. of Pins
48Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
1.2V
No. of Outputs
1Outputs
IC Case / Package
LQFP-EP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
