Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3871ELXE-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
| 10+ | $14.150 |
| 25+ | $13.230 |
| 50+ | $12.730 |
| 100+ | $12.230 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3871ELXE-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2481
Control ModeCurrent
Supply Voltage Min1.2V
Supply Voltage Max100V
No. of Outputs1Outputs
Duty Cycle (%)98%
IC Case / PackageLQFP-EP
No. of Pins48Pins
Switching Frequency500kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
100V
Duty Cycle (%)
98%
No. of Pins
48Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
1.2V
No. of Outputs
1Outputs
IC Case / Package
LQFP-EP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
