Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3851AHMSE#PBF
Newark Part No.02AM2458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $5.520 |
| 25+ | $5.040 |
| 50+ | $4.550 |
| 100+ | $4.250 |
| 250+ | $3.960 |
| 500+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3851AHMSE#PBF
Newark Part No.02AM2458
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max38V
No. of Outputs1Outputs
Duty Cycle (%)99%
IC Case / PackageMSOP-EP
No. of Pins16Pins
Switching Frequency750kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
38V
Duty Cycle (%)
99%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
MSOP-EP
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability