
Product Information
Product Overview
LTC3851A-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of upto 750KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and a power good indicator. A wide 4V to 38V (40V absolute maximum) input supply range encompasses most battery configurations and intermediate bus voltages. The TK/SS pin ramps the output voltage during start-up and shutdown with coincident or ratiometric tracking. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- RSENSE or DCR current sensing, ±1% output voltage accuracy
- Power good output voltage monitor
- Adjustable output voltage soft-start or tracking, output current foldback limiting
- Output overvoltage protection, OPTI-LOOP® compensation minimizes COUT
- Selectable continuous, pulse-skipping or Burst Mode® operation at light loads
- Output voltage range is 0.8V to 5.5V
- Shutdown current is 25µA typical at (VRUN = 0V, TA = 25°C, VIN = 15V, VRUN = 5V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
99%
16Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
4V
1Outputs
QFN-EP
750kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
