Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3835EGN-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $8.100 |
| 25+ | $7.530 |
| 50+ | $7.220 |
| 100+ | $6.910 |
| 250+ | $6.680 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3835EGN-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2455
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)99.4%
IC Case / PackageNSSOP
No. of Pins16Pins
Switching Frequency800kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
36V
Duty Cycle (%)
99.4%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
NSSOP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
