Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3805EDD#PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM2445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 3000+ | $2.940 |
| 6000+ | $2.880 |
| 12000+ | $2.820 |
| 18000+ | $2.760 |
| 30000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3805EDD#PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM2445
Control ModeCurrent
Supply Voltage Min8.8V
Supply Voltage Max75V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageDFN-EP
No. of Pins10Pins
Switching Frequency700kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
75V
Duty Cycle (%)
80%
No. of Pins
10Pins
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
8.8V
No. of Outputs
1Outputs
IC Case / Package
DFN-EP
Switching Frequency
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
