Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3803IS6-5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.910 |
| 25+ | $3.610 |
| 50+ | $3.440 |
| 100+ | $3.270 |
| 250+ | $3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3803IS6-5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2444
Control ModeCurrent
Supply Voltage Min5.7V
Supply Voltage Max75V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageTSOT-23
No. of Pins6Pins
Switching Frequency200kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
75V
Duty Cycle (%)
80%
No. of Pins
6Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
5.7V
No. of Outputs
1Outputs
IC Case / Package
TSOT-23
Switching Frequency
200kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
