Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3803ES6-3#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2441RL
Cut Tape02AM2441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.010 |
| 50+ | $2.890 |
| 100+ | $2.760 |
| 250+ | $2.620 |
| 500+ | $2.530 |
| 1000+ | $2.420 |
| 2500+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3803ES6-3#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2441RL
Cut Tape02AM2441
Control ModeCurrent
Supply Voltage Min9.2V
Supply Voltage Max75V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageTSOT-23
No. of Pins6Pins
Switching Frequency300kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
75V
Duty Cycle (%)
80%
No. of Pins
6Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
9.2V
No. of Outputs
1Outputs
IC Case / Package
TSOT-23
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
