Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3775IUD#PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02AM2430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $6.130 |
| 25+ | $5.680 |
| 50+ | $5.490 |
| 100+ | $5.310 |
| 250+ | $5.130 |
| 500+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3775IUD#PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02AM2430
Control ModeVoltage
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageQFN-EP
No. of Pins16Pins
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
38V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
