Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3772ETS8#TRMPBF
Newark Part No.02AM2428
Your Part Number
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $4.810 |
| 25+ | $4.170 |
| 50+ | $3.810 |
| 100+ | $3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3772ETS8#TRMPBF
Newark Part No.02AM2428
Control ModeCurrent
Supply Voltage Min2.75V
Supply Voltage Max9.8V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageTSOT-23
No. of Pins8Pins
Switching Frequency550kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
9.8V
Duty Cycle (%)
100%
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.75V
No. of Outputs
1Outputs
IC Case / Package
TSOT-23
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability