Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3769HUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $10.740 |
| 25+ | $9.260 |
| 50+ | $9.100 |
| 100+ | $8.930 |
| 250+ | $8.860 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3769HUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2424
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max60V
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins24Pins
Switching Frequency900kHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
IC Case / Package
QFN
Switching Frequency
900kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
Duty Cycle (%)
100%
No. of Pins
24Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
