LTC3649EFE#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.1-60V in, 0-59.5V/4A out, TSSOP-EP-28

Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.560 |
| 10+ | $13.190 |
| 25+ | $12.520 |
| 50+ | $11.840 |
| 100+ | $11.420 |
| 250+ | $10.980 |
Product Information
Product Overview
LTC®3649 is a high efficiency 60V, 4A synchronous monolithic step-down regulator. The regulator features a single resistor programmable output voltage, internal compensation and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 3.1V to 60V and provides an adjustable rail-to-rail output range from (VIN – 0.5V) to ground while delivering up to 4A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for efficiency at light loads; Burst Mode operation provides the highest efficiency at light loads, while forced continuous mode provides low output ripple. This operates with a peak current mode architecture that allows for fast transient response with inherent cycle-to-cycle current limit protection. It also features programmable output current limit, current monitoring and input voltage regulation. Typical applications are industrial, automotive.
- Switching frequency is also adjusted with an external resistor
- Single resistor VOUT programming, 95% efficiency with 12VIN and 5VOUT
- Integrated 110mohm top N-channel/50mohm bottom N-channel MOSFETs
- Accurate current monitoring (±4%) without sense resistor
- Accurate programmable output current, input voltage regulation for MPPT applications
- ±0.8% output voltage accuracy, peak current mode operation
- Programmable wire drop compensation, Burst Mode® operation, forced continuous mode
- Internal compensation and programmable soft-start, overtemperature protection
- 28-lead plastic TSSOP package, -40°C to 125°C package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.1V
4A
TSSOP-EP
Surface Mount
0V
3MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
3MHz
Adjustable
Synchronous Buck (Step Down)
60V
4A
28Pins
-
59.5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
