Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3637MPDHC#PBFCopy
Newark Part No.02AM2408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.520 |
| 5+ | $24.840 |
| 10+ | $22.170 |
| 25+ | $21.320 |
| 50+ | $20.490 |
| 100+ | $19.640 |
| 250+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$27.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3637MPDHC#PBFCopy
Newark Part No.02AM2408
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max76V
Output Current1A
Max Output Current1A
IC Case / PackageDFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max76V
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
76V
Max Output Current
1A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
76V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
