LTC3633EUFD#TRPBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.6 V to 15 V in, 3A out, 4MHz, QFN-EP-28

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.270 | $13.27 |
| Total Price | $13.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 25+ | $9.730 |
| 50+ | $9.350 |
| 100+ | $8.960 |
| 250+ | $8.920 |
| 500+ | $8.740 |
Product Information
Product Overview
LTC®3633 is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency. The two channels can run 180° out of phase, which relaxes the requirements for input and output capacitance. The operating supply voltage range is from 3.6V to 15V, making it suitable for dual cell lithium-ion batteries as well as point of load power supply applications from a 12V or 5V supply. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that operate at high frequency while demanding fast transient response. An internal phase lock loop servos the on-time of the internal one-shot timer to match the frequency of the internal clock or an applied external clock. Typical applications are distributed power systems, battery powered instruments, point of load power supplies.
- Operating frequency is programmable and synchronizable from 500KHz to 4MHz with an external resistor
- High frequency capability allows the use of small surface mount inductors and capacitors
- Up to 95% efficiency, low duty cycle operation is 5% at 2.25MHz
- Selectable 0°/180° phase shift between channels, power good status outputs
- Current mode operation for excellent line and load transient response
- 0.6V reference allows low output voltages
- Output voltage tracking and soft-start capability, short-circuit protected
- Overvoltage input and overtemperature protection, low power 2.5V linear regulator output
- 28-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3.6V
3A
28Pins
-
-
95%
125°C
-
No SVHC (04-Feb-2026)
4MHz
Adjustable
Synchronous Buck (Step Down)
15V
QFN-EP
Surface Mount
600mV
4MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
