LTC3633AEUFD#TRPBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.6 V to 20 V in, 6V/3A out, 4MHz, QFN-EP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3633AEUFD#TRPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK3148RL Cut Tape50AK3148 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.270 | $13.27 |
| Total Price | $13.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 25+ | $9.730 |
| 50+ | $9.350 |
| 100+ | $8.960 |
| 250+ | $8.920 |
| 500+ | $8.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3633AEUFD#TRPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK3148RL Cut Tape50AK3148 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.6V |
| Input Voltage Max | 20V |
| Max Output Current | 3A |
| IC Case / Package | QFN-EP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 4MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 4MHz |
Product Overview
LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency. The two channels can run 180° out of phase to relax the requirements for input and output capacitance. The operating supply voltage range is from 3.6V to 20V, making it suitable for lithium-ion battery stacks as well as point of load power supply applications from a 12V or 5V supply. The operating frequency is programmable from 500kHz to 4MHz with an external resistor and may be synchronized to an external clock signal. The high frequency capability allows the use of small surface mount inductors and capacitors. Typical applications are distributed power systems, battery powered instruments, point of load power supplies.
- 3A output current per channel, up to 95% efficiency
- Output voltage tracking and soft-start capability, short-circuit protected
- Low duty cycle operation is 5% at 2.25MHz, adjustable switching frequency is 500kHz to 4MHz
- Selectable 0°/180° phase shift between channels, power good status outputs
- Output voltage range from 0.6 to 6V at VON = VOUT
- External frequency synchronization, 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response
- User selectable burst mode® operation or forced continuous mode operation
- Overvoltage input and overtemperature protection
- 28-lead (4mm × 5mm) plastic QFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 3.6V |
| Max Output Current | 3A |
| No. of Pins | 28Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 4MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 20V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 4MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
