
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.460 |
| 25+ | $6.920 |
| 50+ | $6.710 |
| 100+ | $6.490 |
| 363+ | $6.270 |
| 605+ | $5.960 |
Product Information
Product Overview
LTC3631 is a high voltage, high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current at no load while maintaining output voltage regulation. The LTC3631 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3631’s combination of Burst Mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 45V input range and internal overvoltage monitor capable of protecting the part from 60V surges, the LTC3631 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3631 includes a precise run threshold and a soft-start feature to guarantee that power system start-up is well-controlled in any environment.
- Adjustable output voltage
- No compensation required
- 100mA output current
- Low dropout operation: 100% duty cycle
- 0.8V ±1% feedback voltage reference
- Adjustable peak current limit
- Internal and external soft-start
- Precise RUN pin threshold with adjustable hysteresis
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.5V
100mA
DFN-EP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Adjustable
Synchronous Buck (Step Down)
45V
100mA
8Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
