LTC3624IDD-2#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 to 17V in, 0.6 to 17V/2A out, DFN-EP-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $8.140 |
| 25+ | $7.570 |
| 50+ | $6.960 |
| 100+ | $6.640 |
| 250+ | $6.320 |
Product Information
Product Overview
LTC3624-2 is a high efficiency synchronous monolithic step-down regulator. The regulator features ultralow quiescent current and high efficiency over a wide VOUT range. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; burst mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to sync the switching frequency to an external clock. Typical applications are battery powered equipment, portable instrumentation, emergency radios, general purpose step-down supplies.
- Frequency is 2.25MHz
- Adjustable output voltage range from 0.6V to VIN
- Wide VIN range from 2.7V to 17V
- 95% maximum efficiency
- Input quiescent current is 3.5µA at burst mode operation
- Low dropout operation (100% duty cycle) with ultralow IQ
- ±1% output voltage accuracy, synchronizable to external clock, overtemperature protection
- Current mode operation for excellent line and load transient response
- Pulse-skipping, forced continuous, Burst Mode® operation, internal compensation and soft-start
- 8-lead (3mm × 3mm) plastic DFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.7V
2A
DFN-EP
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.25MHz
Adjustable
Synchronous Buck (Step Down)
17V
2A
8Pins
-
17V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
