Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $8.200 |
| 25+ | $7.530 |
| 50+ | $6.850 |
| 182+ | $6.170 |
| 273+ | $5.770 |
Product Information
Product Overview
LTC®3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The regulator features ultralow quiescent current and high efficiency over a wide output voltage range. The step-down regulator operate from an input voltage range of 2.7V to 17V and provide an adjustable output from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest ripple noise. The switching regulator can be synchronized to an external clock. Typical applications are battery powered systems, point-of-load supplies, portable – handheld scanners.
- 2.25MHz frequency
- Adjustable output voltage, phase shift programmable with external clock
- Dual step-down outputs is 1A per channel, internal compensation and soft-start
- Wide VIN range from 2.7V to 17V, wide VOUT range from 0.6V to VIN
- No-load IQ = 5µA with both channels enabled; IQ <lt/> 4µA with only one channel enabled
- High efficiency, low dropout operation (100% duty cycle)
- ±1% output voltage accuracy, selectable current limit
- Current mode operation for excellent line and load transient response
- 14-lead (3mm x 4mm) plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.7V
1A
14Pins
-
17V
95%
125°C
-
No SVHC (25-Jun-2025)
2.25MHz
Adjustable
Synchronous Buck (Step Down)
17V
DFN-EP
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate