Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621IDCB-5#TRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM2391RL
Cut Tape02AM2391
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.170 | $9.17 |
| Total Price | $9.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 25+ | $6.620 |
| 50+ | $6.340 |
| 100+ | $6.050 |
| 250+ | $5.940 |
| 500+ | $5.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621IDCB-5#TRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AM2391RL
Cut Tape02AM2391
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max17V
Max Output Current1A
Output Current1A
IC Case / PackageDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency95%
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Output Current
1A
No. of Pins
6Pins
Output Voltage Nom
5V
Output Voltage Min
-
Efficiency
95%
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
