Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621HMS8E-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2388
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $7.340 |
| 25+ | $6.920 |
| 50+ | $6.500 |
| 100+ | $6.240 |
| 250+ | $5.970 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621HMS8E-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2388
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max17V
Max Output Current1A
Output Current1A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency95%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Efficiency
95%
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
1A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
