Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621EMS8E-23.3#PBFCopy
Newark Part No.02AM2385
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $6.520 |
| 25+ | $6.140 |
| 50+ | $5.770 |
| 100+ | $5.530 |
| 250+ | $5.280 |
| 500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3621EMS8E-23.3#PBFCopy
Newark Part No.02AM2385
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max17V
Max Output Current1A
Output Current1A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Efficiency95%
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency2.25MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Output Current
1A
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Efficiency
95%
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
1A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
2.25MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
