LTC3603IUF#TRPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-15 V in, 0.6-14.5V/2.5A out, QFN-EP-20

200 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.090 | $12.09 |
| Total Price | $12.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 25+ | $8.830 |
| 50+ | $8.470 |
| 100+ | $8.110 |
| 250+ | $8.050 |
| 500+ | $7.890 |
Product Information
Product Overview
LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. The internal synchronous power switch with 45mΩ on-resistance increases efficiency and eliminates the need for an external Schottky diode. The switching frequency can either be set by an external resistor or synchronized to an external clock. This device can be configured for either Burst Mode operation or forced continuous operation. Forced continuous operation reduces noise and RF interference, while Burst Mode operation provides the highest efficiency at light loads. In Burst Mode operation, external control of the burst clamp level allows the output voltage ripple to be adjusted according to the requirements of the application. It is used in application such as point-of-load supplies, portable instruments, communications infrastructure etc.
- Wide input voltage range is 4.5V to 15V
- 2.5A output current
- Programmable frequency range is 300KHz to 3MHz
- Low quiescent current is 75µA typical
- Regulated feedback voltage is 0.6V typical
- 99% maximum duty cycle
- Power good output voltage monitor
- Over temperature protection, overvoltage protection
- Operating temperature is -40°C to 125°C
- Packaging style is 20-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.5V
2.5A
QFN-EP
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
3MHz
Adjustable
Synchronous Buck (Step Down)
15V
2.5A
20Pins
-
14.5V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
