Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3588EMSE-2#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 10+ | $8.140 |
| 25+ | $7.770 |
| 50+ | $7.400 |
| 100+ | $6.920 |
| 250+ | $6.310 |
| 500+ | $6.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3588EMSE-2#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2375
IC FunctionPiezoelectric Energy Harvesting Power Supply
Supply Voltage Min14V
Supply Voltage Max20V
IC Package TypeMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Piezoelectric Energy Harvesting Power Supply
Supply Voltage Max
20V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
14V
IC Package Type
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
