LTC3564ES5#TRMPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 5.5 V in, 1.25A out, TSOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3564ES5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3052RL Cut Tape50AK3052 |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.130 |
| 500+ | $4.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3564ES5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3052RL Cut Tape50AK3052 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 1.25A |
| Max Output Current | 1.25A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.25MHz |
Product Overview
LTC®3564 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 20μA, dropping to ≤1μA in shutdown. The 2.5V to 5.5V input voltage range makes this ideally suited for single Li-Ion battery-powered or 3.3V to 5V input voltage applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery runtime. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage. Typical applications are cellular telephones, wireless and DSL modems, digital still cameras, media players, portable instruments, point of load regulation.
- No schottky diode required, low dropout operation is 100% duty cycle
- 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response, overtemperature protected
- Feedback current is ±30nA maximum (TA=25°C.VIN=3.6V)
- Regulated feedback voltage range from 0.588 to 0.612V ( TA=25°C.VIN=3.6V)
- Input DC bias current is 400μA max active mode (VFB=0.5V or VOUT=90%, ILOAD=0A)
- Oscillator frequency range from 1.8 to 2.7MHz (VFB=0.6V or VOUT=100%, TA=25°C.VIN=3.6V)
- 5-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.5V |
| Output Current | 1.25A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 2.25MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 1.25A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 96% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
