
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $6.420 |
| 25+ | $5.950 |
| 50+ | $5.760 |
| 100+ | $5.570 |
| 250+ | $5.380 |
Product Information
Product Overview
LTC3561 is a constant-frequency, synchronous, step-down DC/DC converter. Intended for medium power applications. The output voltage is adjustable from 0.8V to 5V. Internal synchronous 0.11ohm power switches with 1.4A peak current ratings provide high efficiency. This device’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. To further maximize battery life, the P-channel MOSFET is turned on continuously in dropout (100% duty cycle). It is widely used in application such as wireless LAN power, notebook computers, digital cameras, cellular phones, board mounted power supplies etc.
- Uses tiny capacitors and inductor
- Oscillator frequency is 1MHz typical at (RT = 324K)
- High efficiency upto 95%
- Input voltage range is 2.63V to 5.5V
- Current mode operation for excellent line and load transient response
- Stable with ceramic capacitors, short-circuit protected
- Output voltages from 0.8V to 5V, low noise pulse-skipping operation
- Low quiescent current is 240µA typical, low shutdown current is 1µA maximum
- Operating ambient temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.63V
1A
DFN-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
8Pins
-
5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
