LTC3536EDD#PBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 1.8 to 5.5V in, 1.8 to 5.5V/1A out

120 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $7.680 |
| 25+ | $7.130 |
| 50+ | $6.910 |
| 100+ | $6.690 |
| 250+ | $6.470 |
Product Information
Product Overview
LTC3536 is an extended VIN range, fixed frequency, synchronous buck-boost DC/DC converter that operates from input voltages above, below or equal to the regulated output voltage. The topology incorporated in the LTC3536 provides low noise operation, making it ideal for RF and precision measurement applications. It can produce up to 1A of continuous output current, and it includes two N-channel and two P-channel MOSFET switches. Switching frequencies up to 2MHz can be programmed with an external resistor and the oscillator can be synchronized to an external clock. Quiescent current is only 32µA in burst mode operation, maximizing battery life in portable applications. Burst mode operation is user controlled and improves efficiency at light loads. Other features include a 1µA shutdown current, overtemperature protection and current limit. Applications includes wireless inventory terminals, handheld medical instruments, wireless locators, microphones, supercapacitor backup power supply.
- Regulated output with input voltage above, below or equal to the output voltage
- 1.8V to 5.5V input and output voltage range
- 1A continuous output current for VIN ≥ 3V, VOUT = 3.3V
- ±1% output voltage accuracy, low noise buck-boost architecture
- Up to 95% efficiency, programmable frequency from 300KHz to 2MHz
- Synchronizable oscillator, burst mode operation: 32µA IQ
- Internal 1ms soft-start, output disconnect in shutdown
- Shutdown current of 1µA, short-circuit protection
- 10-lead plastic DFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.8V
1A
DFN-EP
Surface Mount
1.8V
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Adjustable
Synchronous Buck-Boost
5.5V
1A
10Pins
-
5.5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
