LTC3529EDCB#TRPBF
DC-DC Switching Synchronous Boost Regulator, Fixed, 1.8 to 5.25 V in, 5V/1.5A out, DFN-EP-8

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.550 | $7.55 |
| Total Price | $7.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 25+ | $5.400 |
| 50+ | $5.170 |
| 100+ | $4.930 |
| 250+ | $4.790 |
| 500+ | $4.690 |
Product Information
Product Overview
LTC3529 is a 5V output, synchronous, fixed frequency step-up DC/DC converter optimized for USB On-The-Go (OTG) hosting applications. USB OTG-specific features include a fault flag with 22ms deglitching to indicate when the bus is overloaded, output disconnect and short-circuit protection. Following a fault, this device can be programmed to either latch off or restart after a time-out duration. Additional features include a <lt/>1μA shutdown mode, soft-start, inrush current limiting and thermal overload protection. Anti-ring circuitry reduces EMI during low power operation. It is widely used in application such as personal media players, digital video cameras, digital multimedia broadcast tuners, digital cameras, smart phones etc.
- Automatic fault detection, high efficiency upto 95%
- VIN range is 1.8V to 5.25V
- Short-circuit protection
- VIN <gt/> VOUT operation
- Output disconnect
- Switching frequency is 1.5MHz typical
- Soft-start time is 2ms typical
- Quiescent current (shutdown) is 1μA maximum at (VSHDN = 0V, VOUT = 0V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
1.8V
1.5A
DFN-EP
Surface Mount
5V
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Synchronous Boost (Step Up)
5.25V
1.5A
8Pins
5V
-
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.5MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
