LTC3522EUD#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 2.4-5.5V in, 5.25-5.5V/0.4-0.2A out, 1.07MHz

Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $6.420 |
| 25+ | $5.950 |
| 50+ | $5.760 |
| 100+ | $5.570 |
| 250+ | $5.380 |
Product Information
Product Overview
LTC3522 is a 400mA buck-boost DC/DC converter with a 200mA synchronous buck DC/DC converter. The 1MHz switching frequency minimizes the solution footprint while maintaining high efficiency. Both converters feature internal soft-start and compensation, simplifying the design process. The buck converter is current mode controlled and utilizes an internal synchronous rectifier for high efficiency. The buck converter supports 100% duty cycle operation to extend battery life. If the PWM pin is held low, the buck converter automatically transitions from Burst Mode operation to PWM mode. The buck-boost converter provides continuous conduction operation to maximize efficiency and minimize noise. At light loads, the buck-boost converter can be placed in Burst Mode operation to improve efficiency and reduce no-load standby current. It is used in application such as flash-based MP3 players, medical instruments, digital cameras, PDAs, handheld PCs, personal navigation devices etc.
- Input voltage range is 2.4V to 5.5V
- Pin selectable Burst Mode® Operation
- Independent power good indicator outputs
- Integrated soft-start, thermal and overcurrent protection
- Burst mode quiescent current is 25μA typical
- Quiescent current (shutdown) is 1μA maximum at (VSHDN1 = VSHDN2 = 0V)
- Power good outputs leakage is 10μA maximum at (VPGOOD1 = VPGOOD2 = 5.5V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.4V
400mA
16Pins
-
5.5V
-
85°C
-
No SVHC (04-Feb-2026)
1.07MHz
Adjustable
Synchronous Buck, Buck-Boost
5.5V
QFN-EP
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
