Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3520EUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $8.310 |
| 25+ | $7.920 |
| 50+ | $7.520 |
| 100+ | $7.130 |
| 250+ | $6.890 |
| 500+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3520EUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2356
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck, Buck-Boost
Input Voltage Min2.2V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.2V
Output Voltage Max5.25V
Efficiency-
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck, Buck-Boost
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
5.25V
Operating Temperature Max
85°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
2Outputs
Input Voltage Min
2.2V
Output Current
1A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
2.2V
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
