
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $8.360 |
| 25+ | $7.960 |
| 50+ | $7.570 |
| 100+ | $7.170 |
| 250+ | $6.920 |
Product Information
Product Overview
LTC3458L is a high efficiency, current mode, fixed frequency, step up DC/DC converter with true output disconnect and inrush current limiting. This device is rated for upto 6V output and includes a 0.2ohm N-channel MOSFET switch and a 0.3ohm P-channel MOSFET synchronous rectifier. It is well suited for battery powered applications and includes programmable output voltage, switching frequency and loop compensation. The oscillator frequency can be set upto 1MHz or synchronized to an external clock. The Burst mode current threshold, peak current limit, and soft start are externally programmable. Other features include <lt/>1μA shutdown current, antiringing control, and thermal limit. It is used in application such as point-of-load regulators, USB VBUS power, portable GPS, MP3 players etc.
- High efficiency upto 95%, inrush current limiting and output disconnect
- Programmable output voltages upto 6V, input voltage range is 1.5V to 6V
- Programmable automatic Burst Mode® operation
- Current mode control with programmable soft-start period and peak current limit
- Quiescent current (Burst mode operation) is 12μA typical at (VIN current at 3.3V, TA = 25°C)
- Feedback voltage is 1.225V typical at (TA = 25°C, VIN = 3.3V)
- Error amplifier sink current is 7μA typical at (TA = 25°C, VIN = 3.3V)
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.5V
2.1A
DFN-EP
Surface Mount
2V
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.5MHz
Adjustable
Synchronous Boost (Step Up)
6V
2.1A
12Pins
-
6V
93%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
