
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 10+ | $8.730 |
| 25+ | $7.940 |
| 50+ | $7.530 |
| 146+ | $7.110 |
| 292+ | $7.030 |
| 511+ | $6.960 |
Product Information
Product Overview
LTC3417 is a dual constant frequency, synchronous step-down DC/DC converter. Each output voltage is adjustable from 0.8V to 5V. Internal synchronous low RDS(ON) power switches provide high efficiency without the need for external schottky diodes. A user selectable mode input allows the user to trade off ripple voltage for light load efficiency. Burst Mode® operation provides high efficiency at light loads, while Pulse Skip mode provides low ripple noise at light loads. A phase mode pin allows the second channel to operate in-phase or 180° out-of-phase with respect to channel 1. Out-of-phase operation produces lower RMS current on VIN and thus lower RMS derating on the input capacitor. It is widely used in application such as PDAs/palmtop PCs, digital cameras, cellular phones, PC cards, wireless and DSL modems etc.
- 1.4A/800mA guaranteed minimum output current
- Oscillator frequency is 1.5MHz typical at (VFREQ = VIN)
- Low RDS(ON) internal switches, short-circuit protected
- Current mode operation for excellent line and load transient response
- Low dropout operation: 100% duty cycle, power good output
- Quiescent current in sleep mode is 125μA typical
- Ultralow shutdown current is 1μA maximum at (VRUN1 = VRUN2 = 0V)
- Phase pin selects 2nd channel phase relationship with respect to 1st channel
- Internal soft-start with individual run pin control
- Operating temperature is -40°C to 85°C, package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.25V
800mA, 1.4A
16Pins
-
5V
95%
85°C
-
No SVHC (04-Feb-2026)
1.5MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
DFN-EP
Surface Mount
800mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
