
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 5+ | $23.770 |
| 10+ | $21.190 |
| 25+ | $20.380 |
| 50+ | $19.560 |
| 100+ | $18.750 |
Product Information
Product Overview
LTC®3414 is a high efficiency monolithic synchronous, step-down DC/DC converter utilizing a constant frequency, current mode architecture. The internal synchronous power switch with 67mohm on-resistance increases efficiency and eliminates the need for an external schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Forced continuous operation reduces noise and RF interference while burst mode operation provides high efficiency by reducing gate charge losses at light loads. In burst mode operation, external control of the burst clamp level allows the output voltage ripple to be adjusted according to the requirements of the application. Typical applications are point-of-load regulation, notebook computers, portable instruments, distributed power systems.
- 100% duty cycle provides low dropout operation extending battery life in portable systems
- It can be configured for either burst mode operation or forced continuous operation
- ±2% output voltage accuracy, 0.8V reference allows low output voltage
- Selectable forced continuous/Burst Mode® operation with adjustable burst clamp
- Synchronizable switching frequency, low dropout operation is 100% duty cycle
- Power good output voltage monitor, overtemperature protected
- Input voltage range from 2.25 to 5.5V (TA=25°C. VIN=3.3V)
- Switching frequency range from 0.3 to 4MHz
- 20-lead plastic TSSOP package
- Operating temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
4A
TSSOP-EP
Surface Mount
800mV
1MHz
-55°C
-
MSL 1 - Unlimited
TSSOP-EP
4MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
20Pins
-
5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
