Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 10+ | $9.770 |
| 25+ | $9.050 |
| 50+ | $8.330 |
| 148+ | $7.610 |
| 296+ | $7.190 |
Product Information
Product Overview
LTC3414 is a high efficiency monolithic synchronous, step-down DC/DC converter utilizing a constant frequency, current mode architecture. The internal synchronous power switch with 67Mohm on-resistance increases efficiency and eliminates the need for an external schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. 100% duty cycle provides low dropout operation extending battery life in portable systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. It can be configured for either Burst Mode operation or forced continuous operation. Forced continuous operation reduces noise and RF interference while Burst Mode operation provides high efficiency by reducing gate charge losses at light loads. It is used in application such as point-of-load regulation, notebook computers, portable instruments, distributed power systems etc.
- 4A output current, ±2% output voltage accuracy
- Low quiescent current is 64μA typical
- Input voltage range is 2.25V to 5.5V
- Selectable forced continuous/Burst Mode® operation with adjustable burst clamp
- Synchronizable switching frequency
- Power good output voltage monitor, overtemperature protected
- Regulated feedback voltage is 0.8V typical
- Shutdown supply current is 1µA maximum
- Operating temperature is -40°C to 85°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
4A
TSSOP-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
4MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
20Pins
-
5V
95%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate