
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.280 |
| 25+ | $6.760 |
| 50+ | $6.510 |
| 100+ | $6.250 |
Product Information
Product Overview
LTC®3407 is a dual, constant frequency, synchronous step-down DC/DC converter. Intended for low-power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 1.5MHz switching frequency, allowing the use of tiny, low-cost capacitors and inductors 0.078inch or less in height. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35ohm, 1A power switches provide high efficiency without the need for external schottky diodes. A user-selectable mode input is provided to allow the user to trade off ripple noise for low power efficiency. Burst Mode® operation provides high efficiency at light loads, while pulse-skipping mode provides low ripple noise at light loads. Application includes PDAs/Palmtop PCs, digital cameras, cellular phones, portable media players, PC cards, wireless and DSL modems.
- No schottky diodes required
- Short-circuit protected
- Power-on reset output
- Externally synchronizable oscillator
- Operating voltage range from 2.5 to 5.5V (TA = 25°C, VIN = 3.6V)
- Maximum feedback pin input current is 30mA (TA = 25°C, VIN = 3.6V)
- Typical oscillator frequency is 1.5MHz (VFBX = 0.6V, TA = 25°C)
- 10-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
600mA
10Pins
-
5V
96%
85°C
-
No SVHC (04-Feb-2026)
1.5MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
MSOP-EP
Surface Mount
600mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
