Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3400ES6-1#TRMPBF
Newark Part No.02AM2337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $5.630 |
| 25+ | $5.220 |
| 50+ | $4.990 |
| 100+ | $4.760 |
| 250+ | $4.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3400ES6-1#TRMPBF
Newark Part No.02AM2337
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min500mV
Input Voltage Max5V
Output Current600mA
Max Output Current600mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5V
Switching Frequency Typ1.2MHz
Efficiency92%
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
500mV
Output Current
600mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5V
Max Output Current
600mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
