LTC3374EUHF#TRPBF
DC/DC Switching Regulator, Synchronous Buck, 8 Output, 2.25 to 5.5V in, 5.5V/1A out, 2MHz, QFN-EP-38

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3374EUHF#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK2944RL Cut Tape50AK2944 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.390 | $14.39 |
| Total Price | $14.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 25+ | $10.590 |
| 50+ | $10.180 |
| 100+ | $9.760 |
| 250+ | $9.750 |
| 500+ | $9.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3374EUHF#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK2944RL Cut Tape50AK2944 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 8Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 1A |
| IC Case / Package | QFN-EP |
| No. of Pins | 38Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2MHz |
Product Overview
LTC3374 is a high efficiency multioutput power supply IC. The DC/DCs may be used independently or in parallel to achieve higher currents of upto 4A per output with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds provide reliable power-up sequencing. It is used in application such as general purpose multichannel power supplies, industrial/automotive/communications etc.
- 8-channel independent step-down DC/DCs
- VCC voltage range is 2.7V to 5.5V
- Precision enable pin thresholds for autonomous sequencing
- Die temperature monitor output
- Soft-start time (1A buck regulator) is 1ms typical
- Synchronization frequency is 1MHZ to 3MHz
- Operating junction temperature is -40°C to 125°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 8Outputs |
| Input Voltage Min | 2.25V |
| Max Output Current | 1A |
| No. of Pins | 38Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
