
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.060 | $8.06 |
| Total Price | $8.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 25+ | $5.680 |
| 50+ | $5.470 |
| 100+ | $5.250 |
| 250+ | $4.910 |
| 500+ | $4.890 |
| 1000+ | $4.720 |
| 2500+ | $4.520 |
Product Information
Product Overview
LTC®3315B is a monolithic synchronous step-down DC/DC converter operating from a 2.05V to 2.25V input rising in one package for space-constrained applications with demanding performance requirements. Using constant frequency, peak current mode control at switching frequencies up to 10MHz with a minimum ontime as low as 25ns, both bucks achieve high efficiency and fast transient response in a very small application footprint. It operates in forced continuous or pulse skip mode for low noise or in Burst Mode® operation for high efficiency at light loads. This common buck switching frequency is 6MHz and can be synchronized to an external oscillator via the MODE/SYNC pin. Applications are servers, telecom supplies, optical networking, distributed DC power systems (POL), FPGA, ASIC, µP core supplies, industrial, automotive and communications.
- Regulate outputs as low as 500mV
- Precision enable thresholds, PGOOD signal, output overvoltage protection, thermal shutdown
- Output short-circuit protection, up to 100% duty cycle operation for low dropout
- Dual outputs each with 2A output current, wide bandwidth, fast transient response
- High efficiency of 19mohm NMOS and 75mohm PMOS, precision 400mV enable thresholds
- VOUT range of 0.5V to VIN, VOUT accuracy of ±1%, internal soft-start and compensation
- Safely tolerates inductor saturation in overload, shutdown current of 1.2µA
- Power good output
- 12-lead 2mm x 2mm x 0.74mm LQFN (laminate package with QFN footprint) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.25V
2A
LQFN-EP
Surface Mount
500mV
6MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
12Pins
-
5.5V
-
150°C
-
No SVHC (04-Feb-2026)
6MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
